+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4760-05

Wrench: rattle; 1/2"; 120mm; Teeth: 64


Manufacturer: KING TONY

Manufacturer part number:
4760-05
TME Symbol:
KT-4760-05

Specification

Manufacturer
KING TONY
Type of wrench
rattle
Holder socket size - inch
1/2"
Length
120mm
Number of teeth
64
Gross weight220 g
See other products in this category: Socket Wrenches KING TONY,
*
4760-05
0 in TME stock
Net price for quantities from 1 pcs - 33.73 USDGross price for quantities from 1 pcs - 33.73 USD
Net price for quantities from 3 pcs - 32.69 USDGross price for quantities from 3 pcs - 32.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.