+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4772-10F

Wrench: rattle; 1/2"; 250mm; Teeth: 32

Manufacturer: KING TONY

Manufacturer part number:
4772-10F
TME Symbol:
KT-4772-10F

Specification

Manufacturer
KING TONY
Type of wrench
rattle
Holder socket size - inch
1/2"
Length
0.25m
Number of teeth
32
Gross weight350 g
See other products in this category: Socket Wrenches KING TONY,
*
4772-10F
0 in TME stock
Net price for quantities from 1 pcs - 77.37 USDGross price for quantities from 1 pcs - 77.37 USD
Net price for quantities from 3 pcs - 74.39 USDGross price for quantities from 3 pcs - 74.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.