+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4795-18

Wrench: knob; 1/2"; 450mm; Kind of handle: T


Manufacturer: KING TONY

Manufacturer part number:
4795-18
TME Symbol:
KT-4795-18

Specification

Manufacturer
KING TONY
Type of wrench
knob
Holder socket size - inch
1/2"
Length
0.45m
Kind of handle
T
Gross weight657.1 g
See other products in this category: Socket Wrenches KING TONY,
*
4795-18
1 in TME stock
Net price for quantities from 1 pcs - 26.98 USDGross price for quantities from 1 pcs - 26.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts