+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4799P

Universal joint; impact; 1/2"; with ball; 60mm


Manufacturer: KING TONY

Manufacturer part number:
4799P
TME Symbol:
KT-4799P

Specification

Manufacturer
KING TONY
Type of socket accessories
universal joint
Kind of wrench
impact
Holder socket size - inch
1/2"
Version
with ball
Length
60mm
Gross weight170 g
See other products in this category: Socket Wrenches KING TONY,
*
4799P
0 in TME stock
Net price for quantities from 1 pcs - 17.49 USDGross price for quantities from 1 pcs - 17.49 USD
Net price for quantities from 3 pcs - 16.82 USDGross price for quantities from 3 pcs - 16.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.