+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

483526M

Socket: 6-angles; socket spanner,impact; 26mm; 1/2"

Manufacturer: KING TONY

Manufacturer part number:
483526M
TME Symbol:
KT-483526M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
26mm
Holder socket size - inch
1/2"
Socket length
65mm
Material
Chrom-molybdenum steel
Version
short, thin walled
Gross weight240 g
See other products in this category: Socket Wrenches KING TONY,
*
483526M
0 in TME stock
Net price for quantities from 1 pcs - 10.87 USDGross price for quantities from 1 pcs - 10.87 USD
Net price for quantities from 3 pcs - 10.45 USDGross price for quantities from 3 pcs - 10.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.