+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

49152123M

Socket: 6-angles; socket spanner,impact; HEX 21mm,HEX 23mm; 1/2"


Manufacturer: KING TONY

Manufacturer part number:
49152123M
TME Symbol:
KT-49152123M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 21mm, HEX 23mm
Holder socket size - inch
1/2"
Socket length
77mm
Version
double-sided
Gross weight310 g
See other products in this category: Socket Wrenches KING TONY,
*
49152123M
0 in TME stock
Net price for quantities from 1 pcs - 14.43 USDGross price for quantities from 1 pcs - 14.43 USD
Net price for quantities from 3 pcs - 13.87 USDGross price for quantities from 3 pcs - 13.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.