+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

493523M

Socket: 6-angles; socket spanner,impact; 23mm; 1/2"

Manufacturer: KING TONY

Manufacturer part number:
493523M
TME Symbol:
KT-493523M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
23mm
Holder socket size - inch
1/2"
Socket length
80mm
Material
Chrom-molybdenum steel
Version
long, thin walled
Gross weight240 g
See other products in this category: Socket Wrenches KING TONY,
*
493523M
0 in TME stock
Net price for quantities from 1 pcs - 13.64 USDGross price for quantities from 1 pcs - 13.64 USD
Net price for quantities from 3 pcs - 13.11 USDGross price for quantities from 3 pcs - 13.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.