+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

602360

Socket: Torx®-bit; TX60; 3/4"; 80mm; short


Manufacturer: KING TONY

Manufacturer part number:
602360
TME Symbol:
KT-602360

Specification

Manufacturer
KING TONY
Type of socket
Torx® - bit
Bit size
TX60
Holder socket size - inch
3/4"
Socket length
80mm
Version
short
Gross weight250 g
See other products in this category: Socket Wrenches KING TONY,
*
602360
0 in TME stock
Net price for quantities from 1 pcs - 20.81 USDGross price for quantities from 1 pcs - 20.81 USD
Net price for quantities from 4 pcs - 20.01 USDGross price for quantities from 4 pcs - 20.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.