+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

602370

Socket: Torx®-bit; TX70; 3/4"; 80mm; short

Manufacturer: KING TONY

Manufacturer part number:
602370
TME Symbol:
KT-602370

Specification

Manufacturer
KING TONY
Type of socket
Torx® - bit
Bit size
TX70
Holder socket size - inch
3/4"
Socket length
80mm
Version
short
Gross weight260 g
See other products in this category: Socket Wrenches KING TONY,
*
602370
0 in TME stock
Net price for quantities from 1 pcs - 20.96 USDGross price for quantities from 1 pcs - 20.96 USD
Net price for quantities from 4 pcs - 20.15 USDGross price for quantities from 4 pcs - 20.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.