+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

602519

Socket: hex key-bit; HEX 19mm; 3/4"; Socket bit length: 80mm

Manufacturer: KING TONY

Manufacturer part number:
602519
TME Symbol:
KT-602519

Specification

Manufacturer
KING TONY
Type of socket
hex key - bit
Bit size
HEX 19mm
Holder socket size - inch
3/4"
Socket length
80mm
Version
short
Gross weight66.64 g
See other products in this category: Socket Wrenches KING TONY,
*
602519
1 in TME stock
Net price for quantities from 1 pcs - 19.73 USDGross price for quantities from 1 pcs - 19.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts