+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

623046M

Socket: 12-angles; socket spanner; 46mm; 3/4"; long


Manufacturer: KING TONY

Manufacturer part number:
623046M
TME Symbol:
KT-623046M

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
46mm
Holder socket size - inch
3/4"
Socket length
95mm
Material
Chrom-vanadium steel
Version
long
Gross weight1.09 kg
See other products in this category: Socket Wrenches KING TONY,
*
623046M
0 in TME stock
Net price for quantities from 1 pcs - 39.89 USDGross price for quantities from 1 pcs - 39.89 USD
Net price for quantities from 3 pcs - 38.35 USDGross price for quantities from 3 pcs - 38.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.