+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

623517M

Socket: 6-angles; socket spanner; 17mm; 3/4"; long


Manufacturer: KING TONY

Manufacturer part number:
623517M
TME Symbol:
KT-623517M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
17mm
Holder socket size - inch
3/4"
Socket length
90mm
Material
Chrom-vanadium steel
Version
long
Gross weight294.03 g
See other products in this category: Socket Wrenches KING TONY,
*
623517M
1 in TME stock
Net price for quantities from 1 pcs - 21.22 USDGross price for quantities from 1 pcs - 21.22 USD
Net price for quantities from 4 pcs - 20.41 USDGross price for quantities from 4 pcs - 20.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.