+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

623534M

Socket: 6-angles; socket spanner; 34mm; 3/4"; long


Manufacturer: KING TONY

Manufacturer part number:
623534M
TME Symbol:
KT-623534M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
34mm
Holder socket size - inch
3/4"
Socket length
90mm
Version
long
Gross weight720 g
See other products in this category: Socket Wrenches KING TONY,
*
623534M
0 in TME stock
Net price for quantities from 1 pcs - 27.68 USDGross price for quantities from 1 pcs - 27.68 USD
Net price for quantities from 3 pcs - 26.62 USDGross price for quantities from 3 pcs - 26.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.