+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

623542M

Socket: 6-angles; socket spanner; 42mm; 3/4"; long


Manufacturer: KING TONY

Manufacturer part number:
623542M
TME Symbol:
KT-623542M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
42mm
Holder socket size - inch
3/4"
Socket length
95mm
Version
long
Gross weight815.2 g
See other products in this category: Socket Wrenches KING TONY,
*
623542M
1 in TME stock
Net price for quantities from 1 pcs - 35.52 USDGross price for quantities from 1 pcs - 35.52 USD
Net price for quantities from 3 pcs - 34.16 USDGross price for quantities from 3 pcs - 34.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.