+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

623554M

Socket: 6-angles; socket spanner; 54mm; 3/4"; long


Manufacturer: KING TONY

Manufacturer part number:
623554M
TME Symbol:
KT-623554M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
54mm
Holder socket size - inch
3/4"
Socket length
95mm
Version
long
Gross weight1.34 kg
See other products in this category: Socket Wrenches KING TONY,
*
623554M
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 47.06 USDGross price for quantities from 1 pcs - 47.06 USD
Net price for quantities from 3 pcs - 45.25 USDGross price for quantities from 3 pcs - 45.25 USD