+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

633038S

Socket: 12-angles; inch,socket spanner; 1 3/16"; 3/4"; 54mm; short

Manufacturer: KING TONY

Manufacturer part number:
633038S
TME Symbol:
KT-633038S

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
inch, socket spanner
Socket size - inch
1 3/16"
Holder socket size - inch
3/4"
Socket length
54mm
Material
Chrom-vanadium steel
Version
short
Gross weight300 g
See other products in this category: Socket Wrenches KING TONY,
*
633038S
0 in TME stock
Net price for quantities from 1 pcs - 12.79 USDGross price for quantities from 1 pcs - 12.79 USD
Net price for quantities from 3 pcs - 12.29 USDGross price for quantities from 3 pcs - 12.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.