+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

633054S

Socket: 12-angles; inch,socket spanner; 1 11/16"; 3/4"; 65mm


Manufacturer: KING TONY

Manufacturer part number:
633054S
TME Symbol:
KT-633054S

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
inch, socket spanner
Socket size - inch
1 11/16"
Holder socket size - inch
3/4"
Socket length
65mm
Material
Chrom-vanadium steel
Version
short
Gross weight573 g
See other products in this category: Socket Wrenches KING TONY,
*
633054S
0 in TME stock
Net price for quantities from 1 pcs - 22.70 USDGross price for quantities from 1 pcs - 22.70 USD
Net price for quantities from 3 pcs - 21.83 USDGross price for quantities from 3 pcs - 21.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.