+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

633074S

Socket: 12-angles; inch,socket spanner; 3/4"; 76mm; short


Manufacturer: KING TONY

Manufacturer part number:
633074S
TME Symbol:
KT-633074S

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
inch, socket spanner
Holder socket size - inch
3/4"
Socket length
76mm
Material
Chrom-vanadium steel
Version
short
Gross weight1.16 kg
See other products in this category: Socket Wrenches KING TONY,
*
633074S
0 in TME stock
Net price for quantities from 1 pcs - 43.61 USDGross price for quantities from 1 pcs - 43.61 USD
Net price for quantities from 3 pcs - 41.93 USDGross price for quantities from 3 pcs - 41.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.