+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

633080S

Socket: 12-angles; inch,socket spanner; 3/4"; 81mm; short

Manufacturer: KING TONY

Manufacturer part number:
633080S
TME Symbol:
KT-633080S

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
inch, socket spanner
Holder socket size - inch
3/4"
Socket length
81mm
Material
Chrom-vanadium steel
Version
short
Gross weight1.46 kg
See other products in this category: Socket Wrenches KING TONY,
*
633080S
0 in TME stock
Net price for quantities from 1 pcs - 57.64 USDGross price for quantities from 1 pcs - 57.64 USD
Net price for quantities from 3 pcs - 55.42 USDGross price for quantities from 3 pcs - 55.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.