+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

633530M

Socket: 6-angles; socket spanner; 30mm; 3/4"; short


Manufacturer: KING TONY

Manufacturer part number:
633530M
TME Symbol:
KT-633530M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
30mm
Holder socket size - inch
3/4"
Socket length
54mm
Material
Chrom-vanadium steel
Version
short
Gross weight300 g
See other products in this category: Socket Wrenches KING TONY,
*
633530M
0 in TME stock
Net price for quantities from 1 pcs - 13.17 USDGross price for quantities from 1 pcs - 13.17 USD
Net price for quantities from 3 pcs - 12.66 USDGross price for quantities from 3 pcs - 12.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.