+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

633538M

Socket: 6-angles; socket spanner; 38mm; 3/4"; short


Manufacturer: KING TONY

Manufacturer part number:
633538M
TME Symbol:
KT-633538M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
38mm
Holder socket size - inch
3/4"
Socket length
60mm
Material
Chrom-vanadium steel
Version
short
Gross weight500 g
See other products in this category: Socket Wrenches KING TONY,
*
633538M
0 in TME stock
Net price for quantities from 1 pcs - 19.30 USDGross price for quantities from 1 pcs - 19.30 USD
Net price for quantities from 3 pcs - 18.55 USDGross price for quantities from 3 pcs - 18.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.