+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

633540M

Socket: 6-angles; socket spanner; 40mm; 3/4"; short


Manufacturer: KING TONY

Manufacturer part number:
633540M
TME Symbol:
KT-633540M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
40mm
Holder socket size - inch
3/4"
Socket length
62mm
Material
Chrom-vanadium steel
Version
short
Gross weight540 g
See other products in this category: Socket Wrenches KING TONY,
*
633540M
0 in TME stock
Net price for quantities from 1 pcs - 20.23 USDGross price for quantities from 1 pcs - 20.23 USD
Net price for quantities from 3 pcs - 19.45 USDGross price for quantities from 3 pcs - 19.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.