+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

643550S

Socket: 6-angles; socket spanner,impact; 1 9/16"; 3/4"; 90mm; long

Manufacturer: KING TONY

Manufacturer part number:
643550S
TME Symbol:
KT-643550S

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size - inch
1 9/16"
Holder socket size - inch
3/4"
Socket length
90mm
Version
long
Gross weight930 g
See other products in this category: Socket Wrenches KING TONY,
*
643550S
0 in TME stock
Net price for quantities from 1 pcs - 35.28 USDGross price for quantities from 1 pcs - 35.28 USD
Net price for quantities from 3 pcs - 32.67 USDGross price for quantities from 3 pcs - 32.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.