+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64K865M

Socket: specialist; socket spanner; 65mm; 3/4"; short


Manufacturer: KING TONY

Manufacturer part number:
64K865M
TME Symbol:
KT-64K865M

Specification

Manufacturer
KING TONY
Type of socket
specialist
Kind of wrench
socket spanner
Socket size
65mm
Holder socket size - inch
3/4"
Socket length
68mm
Version
short
Tools application
for bearing nuts
Gross weight920 g
See other products in this category: Socket Wrenches KING TONY,
*
64K865M
0 in TME stock
Net price for quantities from 1 pcs - 68.92 USDGross price for quantities from 1 pcs - 68.92 USD
Net price for quantities from 3 pcs - 66.27 USDGross price for quantities from 3 pcs - 66.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.