+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64K975M

Socket: specialist; socket spanner; 69.4mm; 3/4"; long

Manufacturer: KING TONY

Manufacturer part number:
64K975M
TME Symbol:
KT-64K975M

Specification

Manufacturer
KING TONY
Type of socket
specialist
Kind of wrench
socket spanner
Socket size
69.4mm
Holder socket size - inch
3/4"
Socket length
105mm
Version
long
Tools application
for bearing nuts
Gross weight1.6 kg
See other products in this category: Socket Wrenches KING TONY,
*
64K975M
0 in TME stock
Net price for quantities from 1 pcs - 53.67 USDGross price for quantities from 1 pcs - 53.67 USD
Net price for quantities from 3 pcs - 51.60 USDGross price for quantities from 3 pcs - 51.60 USD
No. of pieces (Multiplicity: 1)