+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

651419M

Socket: 4-angles; socket spanner,impact; 19mm; 3/4"


Manufacturer: KING TONY

Manufacturer part number:
651419M
TME Symbol:
KT-651419M

Specification

Manufacturer
KING TONY
Type of socket
4-angles
Kind of wrench
impact, socket spanner
Socket size
19mm
Holder socket size - inch
3/4"
Socket length
53mm
Material
Chrom-molybdenum steel
Gross weight355.3 g
See other products in this category: Socket Wrenches KING TONY,
*
651419M
1 in TME stock
Net price for quantities from 1 pcs - 19.43 USDGross price for quantities from 1 pcs - 19.43 USD
Net price for quantities from 3 pcs - 18.69 USDGross price for quantities from 3 pcs - 18.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.