+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

651421M

Socket: 4-angles; socket spanner,impact; 21mm; 3/4"


Manufacturer: KING TONY

Manufacturer part number:
651421M
TME Symbol:
KT-651421M

Specification

Manufacturer
KING TONY
Type of socket
4-angles
Kind of wrench
impact, socket spanner
Socket size
21mm
Holder socket size - inch
3/4"
Socket length
53mm
Material
Chrom-molybdenum steel
Gross weight370 g
See other products in this category: Socket Wrenches KING TONY,
*
651421M
0 in TME stock
Net price for quantities from 1 pcs - 20.04 USDGross price for quantities from 1 pcs - 20.04 USD
Net price for quantities from 3 pcs - 19.27 USDGross price for quantities from 3 pcs - 19.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.