+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

653070M

Socket: 12-angles; socket spanner,impact; 70mm; 3/4"; short

Manufacturer: KING TONY

Manufacturer part number:
653070M
TME Symbol:
KT-653070M

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
impact, socket spanner
Socket size
70mm
Holder socket size - inch
3/4"
Socket length
83mm
Material
Chrom-molybdenum steel
Version
short
Gross weight1.45 kg
See other products in this category: Socket Wrenches KING TONY,
*
653070M
0 in TME stock
Net price for quantities from 1 pcs - 74.94 USDGross price for quantities from 1 pcs - 74.94 USD
Net price for quantities from 3 pcs - 72.06 USDGross price for quantities from 3 pcs - 72.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.