+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

653545M

Socket: 6-angles; socket spanner,impact; 45mm; 3/4"; short


Manufacturer: KING TONY

Manufacturer part number:
653545M
TME Symbol:
KT-653545M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
45mm
Holder socket size - inch
3/4"
Socket length
62mm
Material
Chrom-molybdenum steel
Version
short
Gross weight700 g
See other products in this category: Socket Wrenches KING TONY,
*
653545M
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.32 USDGross price for quantities from 1 pcs - 27.32 USD
Net price for quantities from 4 pcs - 26.47 USDGross price for quantities from 4 pcs - 26.47 USD