+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

653552M

Socket: 6-angles; socket spanner,impact; 52mm; 3/4"; short


Manufacturer: KING TONY

Manufacturer part number:
653552M
TME Symbol:
KT-653552M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
52mm
Holder socket size - inch
3/4"
Socket length
68mm
Material
Chrom-molybdenum steel
Version
short
Gross weight1.09 kg
See other products in this category: Socket Wrenches KING TONY,
*
653552M
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 38.69 USDGross price for quantities from 1 pcs - 38.69 USD
Net price for quantities from 3 pcs - 37.20 USDGross price for quantities from 3 pcs - 37.20 USD