+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

653566S

Socket: 6-angles; inch,socket spanner,impact; 3/4"; 68mm; short

Manufacturer: KING TONY

Manufacturer part number:
653566S
TME Symbol:
KT-653566S

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, inch, socket spanner
Holder socket size - inch
3/4"
Socket length
68mm
Material
Chrom-molybdenum steel
Version
short
Gross weight1.08 kg
See other products in this category: Socket Wrenches KING TONY,
*
653566S
0 in TME stock
Net price for quantities from 1 pcs - 41.40 USDGross price for quantities from 1 pcs - 41.40 USD
Net price for quantities from 3 pcs - 39.81 USDGross price for quantities from 3 pcs - 39.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.