+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

693519M

Socket: 6-angles; socket spanner,impact; 19mm; 3/4"

Manufacturer: KING TONY

Manufacturer part number:
693519M
TME Symbol:
KT-693519M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
19mm
Holder socket size - inch
3/4"
Socket length
90mm
Material
Chrom-molybdenum steel
Version
long, thin walled
Gross weight560 g
See other products in this category: Socket Wrenches KING TONY,
*
693519M
0 in TME stock
Net price for quantities from 1 pcs - 31.33 USDGross price for quantities from 1 pcs - 31.33 USD
Net price for quantities from 3 pcs - 29.90 USDGross price for quantities from 3 pcs - 29.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.