+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

693526M

Socket: 6-angles; socket spanner,impact; 26mm; 3/4"

Manufacturer: KING TONY

Manufacturer part number:
693526M
TME Symbol:
KT-693526M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
26mm
Holder socket size - inch
3/4"
Socket length
90mm
Material
Chrom-molybdenum steel
Version
long, thin walled
Gross weight630 g
See other products in this category: Socket Wrenches KING TONY,
*
693526M
0 in TME stock
Net price for quantities from 1 pcs - 31.12 USDGross price for quantities from 1 pcs - 31.12 USD
Net price for quantities from 3 pcs - 29.69 USDGross price for quantities from 3 pcs - 29.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.