+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

693532M

Socket: 6-angles; socket spanner,impact; 32mm; 3/4"


Manufacturer: KING TONY

Manufacturer part number:
693532M
TME Symbol:
KT-693532M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
32mm
Holder socket size - inch
3/4"
Socket length
90mm
Material
Chrom-molybdenum steel
Version
long, thin walled
Gross weight730 g
See other products in this category: Socket Wrenches KING TONY,
*
693532M
0 in TME stock
Net price for quantities from 1 pcs - 31.80 USDGross price for quantities from 1 pcs - 31.80 USD
Net price for quantities from 3 pcs - 30.83 USDGross price for quantities from 3 pcs - 30.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.