+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

715005H

Screwdriver bit; hex key; HEX 5mm; 1/4"; Overall len: 50mm


Manufacturer: KING TONY

Manufacturer part number:
715005H
TME Symbol:
KT-715005H

Specification

Manufacturer
KING TONY
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 5mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight10.955 g
See other products in this category: Screwdriver Bits KING TONY,
*
715005H
37 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 3 pcs - 1.01 USDGross price for quantities from 3 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcs