+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

715030U

Screwdriver bit; Torx® with protection; T30H; 1/4"


Manufacturer: KING TONY

Manufacturer part number:
715030U
TME Symbol:
KT-715030U

Specification

Manufacturer
KING TONY
Type of tool
screwdriver bit
Kind of bit
Torx® with protection
Bit size
T30H
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight10.71 g
See other products in this category: Screwdriver Bits KING TONY,
*
715030U
8 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBlister = 10 pcs