+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

717009T

Screwdriver bit; Torx®; TX09; 1/4"; Overall len: 70mm


Manufacturer: KING TONY

Manufacturer part number:
717009T
TME Symbol:
KT-717009T

Specification

Manufacturer
KING TONY
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX09
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
70mm
Gross weight10 g
See other products in this category: Screwdriver Bits KING TONY,
*
717009T
0 in TME stock
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 3 pcs - 1.68 USDGross price for quantities from 3 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.