+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

717015T

Screwdriver bit; Torx®; TX15; 1/4"; Overall len: 70mm


Manufacturer: KING TONY

Manufacturer part number:
717015T
TME Symbol:
KT-717015T

Specification

Manufacturer
KING TONY
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX15
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
70mm
Gross weight10.14 g
See other products in this category: Screwdriver Bits KING TONY,
*
717015T
20 in TME stock
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 3 pcs - 1.68 USDGross price for quantities from 3 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcs