+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

719002P

Screwdriver bit; Phillips; PH2; 1/4"; Overall len: 90mm

Manufacturer: KING TONY

Manufacturer part number:
719002P
TME Symbol:
KT-719002P

Specification

Manufacturer
KING TONY
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
90mm
Gross weight19.003 g
See other products in this category: Screwdriver Bits KING TONY,
*
719002P
6 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 3 pcs - 1.89 USDGross price for quantities from 3 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBlister = 10 pcs