+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

79062-12

Try square; L: 300mm; with spirit level


Manufacturer: KING TONY

Manufacturer part number:
79062-12
TME Symbol:
KT-79062-12

Specification

Manufacturer
KING TONY
Type of tool
try square
Length
0.3m
Version
with spirit level
Gross weight310 g

WATCH VIDEO

See other products in this category: Measuring Tools KING TONY,
*
79062-12
0 in TME stock
Net price for quantities from 1 pcs - 32.87 USDGross price for quantities from 1 pcs - 32.87 USD
Net price for quantities from 3 pcs - 31.61 USDGross price for quantities from 3 pcs - 31.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.