+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

79094-03M

Measuring tape; L: 3m; Width: 16mm; magnetic; measure


Manufacturer: KING TONY

Manufacturer part number:
79094-03M
TME Symbol:
KT-79094-03M

Specification

Manufacturer
KING TONY
Type of tool
measuring tape
Length
3m
Width
16mm
Version
magnetic
Measurement tool features
magnet on the hook
Trade name
measure
Gross weight120 g

WATCH VIDEO

See other products in this category: Measuring Tools KING TONY,
*
79094-03M
0 in TME stock
Net price for quantities from 1 pcs - 9.08 USDGross price for quantities from 1 pcs - 9.08 USD
Net price for quantities from 3 pcs - 8.74 USDGross price for quantities from 3 pcs - 8.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.