+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7962-06

Bearing puller; 2-armig; 70÷150mm; 6"


Manufacturer: KING TONY

Manufacturer part number:
7962-06
TME Symbol:
KT-7962-06

Specification

Manufacturer
KING TONY
Type of tool
bearing puller
Version
2-armig
A dimension
70...150mm
Size
6"
Tool material
chrome - vanadium steel
Dimensions
Gross weight1.8648 kg
See other products in this category: Pullers KING TONY,
*
7962-06
1 in TME stock
Net price for quantities from 1 pcs - 74.72 USDGross price for quantities from 1 pcs - 74.72 USD
Net price for quantities from 3 pcs - 71.85 USDGross price for quantities from 3 pcs - 71.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.