+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7962-08

Bearing puller; 2-armig; 95÷200mm; 8"


Manufacturer: KING TONY

Manufacturer part number:
7962-08
TME Symbol:
KT-7962-08

Specification

Manufacturer
KING TONY
Type of tool
bearing puller
Version
2-armig
A dimension
95...200mm
Size
8"
Tool material
chrome - vanadium steel
Dimensions
Gross weight3.5 kg
See other products in this category: Pullers KING TONY,
*
7962-08
0 in TME stock
Net price for quantities from 1 pcs - 139.66 USDGross price for quantities from 1 pcs - 139.66 USD
Net price for quantities from 3 pcs - 134.29 USDGross price for quantities from 3 pcs - 134.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.