+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7962-12

Bearing puller; 2-armig; 140÷300mm; 12"


Manufacturer: KING TONY

Manufacturer part number:
7962-12
TME Symbol:
KT-7962-12

Specification

Manufacturer
KING TONY
Type of tool
bearing puller
Version
2-armig
A dimension
140...300mm
Size
12"
Tool material
chrome - vanadium steel
Dimensions
Gross weight7 kg
See other products in this category: Pullers KING TONY,
*
7962-12
0 in TME stock
Net price for quantities from 1 pcs - 358.79 USDGross price for quantities from 1 pcs - 358.79 USD
Net price for quantities from 4 pcs - 350.51 USDGross price for quantities from 4 pcs - 350.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.