+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7962B-10

Bearing puller; 2-armig; 240mm


Manufacturer: KING TONY

Manufacturer part number:
7962B-10
TME Symbol:
KT-7962B-10

Specification

Manufacturer
KING TONY
Type of tool
bearing puller
Version
2-armig
A dimension
240mm
Tool material
chrome - vanadium steel
Dimensions
Gross weight7.11 kg
See other products in this category: Pullers KING TONY,
*
7962B-10
0 in TME stock
Net price for quantities from 1 pcs - 348.86 USDGross price for quantities from 1 pcs - 348.86 USD
Net price for quantities from 3 pcs - 338.12 USDGross price for quantities from 3 pcs - 338.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.