+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7963-06

Bearing puller; 3-armig; 70÷150mm; 6"

Manufacturer: KING TONY

Manufacturer part number:
7963-06
TME Symbol:
KT-7963-06

Specification

Manufacturer
KING TONY
Type of tool
bearing puller
Version
3-armig
A dimension
70...150mm
Size
6"
Tool material
chrome - vanadium steel
Dimensions
Gross weight2.5094 kg
See other products in this category: Pullers KING TONY,
*
7963-06
1 in TME stock
Net price for quantities from 1 pcs - 102.89 USDGross price for quantities from 1 pcs - 102.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts