+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

801519M

Socket: hex key-bit; impact; HEX 19mm; 1"; Socket bit length: 75mm


Manufacturer: KING TONY

Manufacturer part number:
801519M
TME Symbol:
KT-801519M

Specification

Manufacturer
KING TONY
Type of socket
hex key - bit
Kind of wrench
impact
Spanner size
HEX 19mm
Holder socket size - inch
1"
Socket length
75mm
Material
Chrom-molybdenum steel
Gross weight860 g
See other products in this category: Socket Wrenches KING TONY,
*
801519M
0 in TME stock
Net price for quantities from 1 pcs - 43.89 USDGross price for quantities from 1 pcs - 43.89 USD
Net price for quantities from 3 pcs - 42.21 USDGross price for quantities from 3 pcs - 42.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.