+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8251-16

Extension; 1"; 400mm


Manufacturer: KING TONY

Manufacturer part number:
8251-16
TME Symbol:
KT-8251-16

Specification

Manufacturer
KING TONY
Type of socket accessories
extension
Holder socket size - inch
1"
Length
0.4m
Gross weight2.48 kg
See other products in this category: Socket Wrenches KING TONY,
*
8251-16
0 in TME stock
Net price for quantities from 1 pcs - 77.07 USDGross price for quantities from 1 pcs - 77.07 USD
Net price for quantities from 3 pcs - 74.11 USDGross price for quantities from 3 pcs - 74.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.