+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8260-13P

Extension; impact; 1"; with ball; 330mm


Manufacturer: KING TONY

Manufacturer part number:
8260-13P
TME Symbol:
KT-8260-13P

Specification

Manufacturer
KING TONY
Type of socket accessories
extension
Kind of wrench
impact
Holder socket size - inch
1"
Version
with ball
Length
0.33m
Gross weight2.46 kg
See other products in this category: Socket Wrenches KING TONY,
*
8260-13P
0 in TME stock
Net price for quantities from 1 pcs - 84.23 USDGross price for quantities from 1 pcs - 84.23 USD
Net price for quantities from 3 pcs - 80.99 USDGross price for quantities from 3 pcs - 80.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.