+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

833046S

Socket: 12-angles; inch,socket spanner; 1 7/16"; 1"; 65mm; short

Manufacturer: KING TONY

Manufacturer part number:
833046S
TME Symbol:
KT-833046S

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
inch, socket spanner
Socket size - inch
1 7/16"
Holder socket size - inch
1"
Socket length
65mm
Material
Chrom-vanadium steel
Version
short
Gross weight460 g
See other products in this category: Socket Wrenches KING TONY,
*
833046S
0 in TME stock
Net price for quantities from 1 pcs - 22.72 USDGross price for quantities from 1 pcs - 22.72 USD
Net price for quantities from 3 pcs - 21.85 USDGross price for quantities from 3 pcs - 21.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.